
Quad LVDS driver and receiver IC supporting 400Mbps data rates. Features a 2.8ns propagation and turn-on delay, operating from a 3.3V supply. Housed in a 16-pin SOIC package for surface mounting, this component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65LVDS047D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS047D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS047D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
