
400Mbps LVDS driver and receiver IC, featuring 4 drivers and 4 receivers. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and consumes 7mA supply current. Offers a 2.8ns propagation and turn-on delay. Packaged in a 16-pin TSSOP for surface mounting, with dimensions of 5mm length, 4.4mm width, and 1.15mm height. RoHS compliant with a maximum power dissipation of 774mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS047PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS047PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS047PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
