
LVDS Receiver, 400Mbps data rate, featuring 4 channels. This surface mount SOIC package operates with a 3.3V supply voltage, offering a propagation delay of 3.7ns. With a maximum power dissipation of 950mW and an operating temperature range of -40°C to 85°C, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS048AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS048AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 8mA |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.005644oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS048AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
