
Dual LVDS transceiver, TIA/EIA-644 compliant, supporting a 100Mbps data rate. Features two drivers and two receivers with a 2.7ns propagation delay and turn-on delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 20mA supply current. Packaged in a 16-SOIC surface mount configuration, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. Rated for operation between -40°C and 85°C, this RoHS compliant component offers a maximum power dissipation of 1.11W.
Texas Instruments SN65LVDS050DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11kW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
