
LVDS Transceiver IC, operating at up to 400Mbps, features a 3.3V supply voltage with a range of 3V to 3.6V. This surface mount component, housed in a 16-pin TSSOP package, offers 2 drivers and 2 receivers. It boasts a maximum power dissipation of 839mW and a propagation delay of 2.7ns, with a maximum supply current of 20mA. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS050PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS050PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
