
High-speed differential line transceiver and receiver IC supporting 400Mbps data rates. Features 2 drivers and 2 receivers within a 16-TSSOP surface-mount package. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a 2.7ns propagation delay and 2.7ns turn-on delay. RoHS compliant and lead-free, with a maximum power dissipation of 839mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS050PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS050PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS050PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
