
The SN65LVDS051DRG4 is a dual 100Mbps LVDS transceiver from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum power dissipation of 1.11W and is available in tape and reel packaging with 2500 units per reel. The SN65LVDS051DRG4 is RoHS compliant and is part of the 65LVDS series.
Texas Instruments SN65LVDS051DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS051DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
