
LVDS Transceiver, 400Mbps data rate, 3.3V operating supply voltage. Features 2 channels with 2 drivers and 2 receivers, supporting LVDS interface. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 2.7ns. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS051PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS051PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS051PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
