
High-speed differential line transceiver and receiver IC, supporting data rates up to 400Mbps. Features 2 drivers and 2 receivers within a 16-TSSOP surface-mount package. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and offers a propagation delay of 2.7ns. This RoHS compliant component has a maximum power dissipation of 839mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS051PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS051PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS051PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
