
LVDS Translator/Repeater IC, 2000Mbps data rate, featuring CML input and 454mV max output voltage. This surface mount SOIC package offers a single channel with one driver and one receiver, operating from a 3V to 3.6V supply. With a propagation delay of 0.8ns and a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is suitable for demanding interface applications.
Sign in to ask questions about the Texas Instruments SN65LVDS100D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS100D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Height | 1.58mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Input Voltage | 100mV |
| Min Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 454mV |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS100D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
