
High-speed LVDS buffer, repeater, and translator with a 2000Mbps data rate. This interface IC supports LVPECL and CML inputs, translating them to LVDS outputs. Featuring a 3.3V operating supply voltage and a wide temperature range of -40°C to 85°C, it is designed for surface mount applications. The component offers a propagation delay of 0.8ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS100DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS100DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 377mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 377mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 31mA |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS100DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
