
High-speed redriver IC designed for signal integrity enhancement. Features a single channel with a 2Gbps data rate and 0.9ns propagation delay. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and consumes 30mA operating current. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS101DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS101DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 32mA |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS101DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
