
High-speed redriver IC featuring a 1-channel, 2Gbps data rate, designed for general interface applications. This surface-mount component operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V and 30mA current consumption. It offers a 0.9ns propagation delay and turn-on delay, with a maximum power dissipation of 377mW. Packaged in an 8-pin VSSOP, this lead-free, RoHS-compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS101DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS101DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 377mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 377mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS101DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
