
High-speed bus transceiver featuring 2000Mbps data rate and 0.9ns propagation delay. This surface mountable integrated circuit operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and 30mA operating supply current. Designed for signal translation, it supports LVDS, LVPECL, and CML interfaces. The device is RoHS compliant, lead-free, and packaged in a VSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN65LVDS101DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS101DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 377mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 377W |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS101DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
