
High-speed LVDS line transceiver for demanding applications. Features a 2000Mbps data rate and 0.9ns propagation delay, supporting a wide operating temperature range of -40°C to 85°C. This surface mount SOIC package component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 30mA current. Designed with one driver and one receiver, it offers a maximum power dissipation of 481mW.
Sign in to ask questions about the Texas Instruments SN65LVDS101DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS101DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS101DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
