
Quadruple LVDS multiplexer IC, featuring 4 channels with 4 drivers and 4 receivers. Operates at a 400Mbps data rate and 400MHz frequency, with a propagation delay of 4.2ns. Housed in a 16-TSSOP surface mount package, this lead-free, RoHS compliant component supports a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Maximum power dissipation is 774mW, and it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS104PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
No datasheet is available for this part.
