Dual line transceiver, TSSOP package, offering a 400Mbps data rate. Features 2 drivers and 2 receivers with a 3.3V operating supply voltage. Operates within a 2.4V to 3.6V supply range, with a maximum power dissipation of 774mW. Includes a propagation delay of 5.2ns and a turn-on delay time of 5.2ns. RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN65LVDS1050PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS1050PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1050PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.