
Clock Fanout Buffer, 1 LVTTL input to 4 LVDS outputs, supporting a 400Mbps data rate. Features a 4.2ns propagation delay and turn-on delay. Operates from a 3V to 3.6V supply voltage with a typical supply current of 23mA. Packaged in a 16-TSSOP, surface mount configuration, this RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments SN65LVDS105PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.2mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Thickness | 1mm |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS105PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.