
400Mbps, 400MHz LVTTL to LVDS clock fanout buffer, featuring 4 LVDS outputs. This surface mount integrated circuit operates from a 3V to 3.6V supply voltage with a typical 3.3V operating supply voltage and 23mA current. It boasts a 4.2ns propagation delay and a maximum power dissipation of 774mW. The component is RoHS compliant and operates within a -40°C to 85°C temperature range, housed in a 16-TSSOP package.
Sign in to ask questions about the Texas Instruments SN65LVDS105PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS105PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774W |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS105PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
