
IC MULTIPLEXER 1CH 16TSSOP
Texas Instruments SN65LVDS105PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
No datasheet is available for this part.
