
LVDS Repeater IC, 400Mbps data rate, featuring 8 drivers and 8 outputs. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and a maximum supply current of 85mA. Surface mountable in a 38-pin TSSOP package with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height. Includes ESD protection and a propagation delay of 4.5ns. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS108DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS108DBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| ESD Protection | Yes |
| Height | 1.15mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.277W |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Number of Receivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 62mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.277W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS108DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
