
LVDS Clock Fanout Buffer, 1:8 configuration, supporting data rates up to 400Mbps and frequencies up to 400MHz. Features 8 LVDS outputs and 1 LVDS input, with a propagation delay of 4.5ns. Operates from a 3V to 3.6V supply voltage, with a typical operating supply current of 85mA. Packaged in a 38-TSSOP for surface mounting, this RoHS compliant component is rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS108DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS108DBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Number of Receivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.277W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 85mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS108DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
