
The SN65LVDS109DBTRG4 is an 8-channel LVDS transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a data rate of 400Mbps and is packaged in a TSSOP-38 package. The device is not radiation hardened and is not lead-free. It is RoHS compliant and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum power dissipation of 1.277W and an operating supply current of 64mA.
Sign in to ask questions about the Texas Instruments SN65LVDS109DBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS109DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.277W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 2 |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS109DBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
