
PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8
Texas Instruments SN65LVDS16DRFR technical specifications.
| Data Rate | 4000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
No datasheet is available for this part.
