
LVDS transceiver IC supporting a 400Mbps data rate. Features a 3V to 3.6V operating supply voltage range with a typical 3.3V operation. This surface mount component offers a 2.7ns propagation delay and turn-on delay time. Designed with one driver and one receiver, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in an 8-pin SOIC with a maximum power dissipation of 1.11W.
Sign in to ask questions about the Texas Instruments SN65LVDS179D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS179D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11kW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002469oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
