
The SN65LVDS179DG4 is a 150Mbps SOIC-8 LVDS transceiver designed for 3.3V operation, with a maximum power dissipation of 1.11W. It operates within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN65LVDS179DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS179DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
