
LVDS Transceiver, 150Mbps data rate, 3V to 3.6V operating supply voltage. Features 2.7ns propagation delay and 2.7ns turn-on delay time. This lead-free, RoHS compliant component operates from -40°C to 85°C and is available in an 8-pin VSSOP package for surface mounting.
Sign in to ask questions about the Texas Instruments SN65LVDS179DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS179DGK technical specifications.
| Package/Case | MSOP |
| Data Rate | 150Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
