
Single full-duplex LVDS transceiver for high-speed data transmission. Features a 150Mbps data rate and 2.7ns propagation delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. This surface-mount component is housed in an 8-VSSOP package and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65LVDS179DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS179DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
