
The SN65LVDS179DRG4 is a 1-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 150Mbps. It is designed to work with a supply voltage of 3.3V and has a maximum power dissipation of 1.11W. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS179DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS179DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS179DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
