
Full-duplex LVDS transceiver with a 150Mbps data rate, designed for surface mount applications in a 14-SOIC package. Features one driver and one receiver, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS180D technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS180D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
