
Single full-duplex LVDS transceiver for high-speed data transmission. Features a 400Mbps data rate and operates across a wide temperature range of -40°C to 85°C. This surface-mount SOIC package integrates one driver and one receiver, supporting a 3V to 3.6V operating supply voltage with a typical 3.3V. With a propagation delay of 2.7ns, it is RoHS compliant and lead-free.
Texas Instruments SN65LVDS180DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVDS180 |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS180DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
