
Single full-duplex LVDS transceiver, designed for high-speed data transmission up to 400Mbps. This integrated circuit features one driver and one receiver, operating within a supply voltage range of 3V to 3.6V, with a typical 3.3V operating voltage. Packaged in a 14-TSSOP for surface mounting, it offers a propagation delay of 2.7ns and a turn-on delay time of 2.7ns. The device operates reliably across a temperature range of -40°C to 85°C, with a maximum power dissipation of 839mW and a supply current of 12mA. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN65LVDS180PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS180PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 839mW |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS180PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
