
LVDS Driver, 630Mbps data rate, featuring a single driver and receiver. This surface mount component operates from a 2.4V to 3.6V supply voltage, with a typical 3.3V operating voltage and 15mA supply current. Housed in an 8-pin SOIC package (4.9mm L x 3.91mm W x 1.58mm H), it offers a propagation delay of 3.1ns and a maximum power dissipation of 725mW. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN65LVDS1D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 15mA |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
