
Single LVDS driver and receiver, operating at 630Mbps data rate. Features a 3.1ns propagation and turn-on delay. Surface mountable in a SOT-23 package, this component supports a 2.4V to 3.6V operating supply voltage with a typical 3.3V. Rated for -40°C to 85°C operating temperature and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS1DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS1DBVR technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 630Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
