
High-speed LVDS driver with a data rate of 630Mbps. Features a single driver/transmitter with a 3.1ns propagation delay and turn-on delay. Operates from a 2.4V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V. Delivers up to 24mA max output current and 4V max output voltage. Packaged in a 5-pin SOT-23 surface mount configuration, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LVDS1DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Data Rate | 630Mbps |
| Input Current | 8mA |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Output Voltage | 4V |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
