
LVDS Receiver, 400Mbps data rate, 3.1ns propagation delay, and 3.1ns turn-on delay. Features a 2.4V to 3.6V operating supply voltage range with a typical 3.3V. Housed in an 8-Pin SOIC package, this surface mount component operates from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65LVDS2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS2D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 8mA |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
