
High-speed LVDS receiver operating at 400Mbps, featuring a 3.1ns propagation delay and 3.1ns turn-on delay. This surface mount integrated circuit, housed in a 5-pin SOT-23 package, supports a wide operating voltage range of 2.4V to 3.6V with a typical 3.3V supply. It offers a maximum output current of 10mA and a power dissipation of 385mW, with an operating supply current of 8mA. The component is RoHS compliant and designed for reliable performance between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS2DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS2DBVR technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS2DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
