
The SN65LVDS308ZQCR is a 27-output, 2-input bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 1.95V and supports data rates of up to 810Mbps. The device is packaged in a VFBGA package type, with a BGA48,7X7,20 footprint. It is designed to operate within a temperature range of -40°C to 85°C. The SN65LVDS308ZQCR is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Texas Instruments SN65LVDS308ZQCR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 810Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Outputs | 27 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.011778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS308ZQCR to view detailed technical specifications.
No datasheet is available for this part.
