
The SN65LVDS315RGET is a single LVDS transceiver with a data rate of 201Mbps and an operating supply voltage of 1.8V. It is packaged in a VQFN EP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications. With a power dissipation of 26mW, this transceiver is a reliable choice for high-speed data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LVDS315RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Data Rate | 201Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 26mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS315RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
