
Texas Instruments SN65LVDS315RGETG4 technical specifications.
| Package/Case | QFN |
| Data Rate | 201Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS315RGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.