
High-speed LVDS driver supporting 400Mbps data rates. Features four driver and four receiver channels within a 16-pin SOIC package for surface mounting. Operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and 35mA operating current. Offers a propagation delay of 4.5ns, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments SN65LVDS31D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS31D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS31D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
