
The SN65LVDS31DG4 is a 4-channel LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle supply voltages between 3V and 3.6V, with a maximum supply current of 35mA. The device is packaged in a SOIC-16 package and is RoHS compliant. It features a data rate of up to 400Mbps and a propagation delay of 4.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LVDS31DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS31DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS31DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.