
LVDS driver with a 400Mbps data rate, featuring four LVDS channels. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 35mA input current. This surface mount component is housed in a 16-pin TSSOP package, measuring 5mm in length, 4.4mm in width, and 1.15mm in height. It offers a propagation delay of 4.5ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS31PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.15mm |
| Input Current | 35mA |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
