
Quad LVDS receiver, 400Mbps data rate, operating from 3V to 3.6V with a typical 3.3V supply. Features a -2V to +4.4V common-mode range and failsafe operation. Packaged in a 16-SOIC surface-mount format with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 950mW and a maximum supply current of 23mA. Propagation delay is 4ns, and turn-on delay is 6ns. RoHS compliant.
Texas Instruments SN65LVDS32BD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 16mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS32BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
