
LVDS Receiver with a 100Mbps data rate, designed for high-speed serial communication. Features a 16-pin SOIC surface mount package, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. This integrated circuit offers 4 LVDS receiver channels, a propagation delay of 6.1ns, and is RoHS compliant. Suitable for applications requiring efficient data transmission with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS32D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS32D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.58mm |
| Input Current | 18mA |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725W |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS32D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
