
High-speed LVDS receiver operating at 400Mbps, featuring four receivers and two drivers. This surface mount integrated circuit is housed in a 16-pin SOIC package and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers a maximum power dissipation of 725mW and a maximum supply current of 23mA. The component boasts a propagation delay of 9ns and is RoHS compliant, suitable for operation within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN65LVDS33D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS33D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Input Current | 23mA |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725W |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS33D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
