
High-speed differential receiver IC featuring 4 receivers and 2 drivers, operating at data rates up to 400Mbps. This interface IC, housed in a 16-SOIC package, supports a wide operating temperature range from -55°C to 125°C. It functions with a 3.3V operating supply voltage, drawing a 25mA supply current. The component boasts a propagation delay of 8ns and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS33MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS33MDREP technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 25mA |
| Turn-On Delay Time | 8ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS33MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
