
High-speed LVDS receiver IC designed for general interface applications. Features a 400Mbps data rate and operates with a 3.3V supply voltage, supporting a range from 3V to 3.6V. This surface mount component, housed in a 16-pin TSSOP package, offers two receiver elements with a propagation delay of 9ns. It is RoHS compliant and lead-free, with a maximum power dissipation of 774mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN65LVDS33PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
No datasheet is available for this part.
