
High-speed differential receiver IC supporting 400Mbps data rates. Features four differential receiver channels within a 16-pin SOIC package for surface mounting. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and exhibits a 6ns propagation delay. This RoHS compliant component is lead-free and rated for operation between -40°C and 85°C.
Texas Instruments SN65LVDS3486BDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 16mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3486BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
