
Quad LVDS Bus Transceiver, 400Mbps data rate, 3.3V operating supply voltage, featuring 4 drivers and 4 receivers. This surface mount component operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 950mW and a maximum supply voltage of 3.6V. It offers a propagation delay of 1.7ns and a turn-on delay time of 4.5ns. The device is RoHS compliant and packaged in a 16-SOIC format.
Sign in to ask questions about the Texas Instruments SN65LVDS3487D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS3487D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | -4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3487D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
